RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-115
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$12.35
(exc. GST)
$13.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.247 | $12.35 |
| 500 - 950 | $0.235 | $11.75 |
| 1000 - 2450 | $0.218 | $10.90 |
| 2500 - 4950 | $0.20 | $10.00 |
| 5000 + | $0.193 | $9.65 |
*price indicative
- RS Stock No.:
- 304-115
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 14.3mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 14.3mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Mini Dual Locking Support Post, 3.9 mm Body Diameter, 14.3 mm Height
RS PRO Mini Dual Locking Support Posts are designed to provide secure and reliable support for printed circuit boards (PCBs). These posts are ideal for applications where space is limited, ensuring a firm and stable connection without the need for additional installation tools.
Features and Benefits
Dual Snap-Locking: Provides a secure and stable connection for PCBs.
Small Mounting Holes: Suitable for restricted spaces, with a diameter of 2.54 mm.
Mini Locking Support Posts: Ensures secure fixings for printed circuit boards.
Simple Snap-Lock Design: No installation tooling required, simplifying the setup process.
Applications
Electronics manufacturing
PCB assembly
Compact electronic devices
Additional Information
Made from durable nylon material, ensuring longevity and reliability in various environments.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO 5L PP Narrow Neck Carboy Bottle
