RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS Stock No.:
- 304-111
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 bag of 50 units)*
$11.05
(exc. VAT)
$12.15
(inc. VAT)
Add 300 units to get free delivery
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 50 - 450 | $0.221 | $11.05 |
| 500 - 950 | $0.209 | $10.45 |
| 1000 - 2450 | $0.194 | $9.70 |
| 2500 - 4950 | $0.179 | $8.95 |
| 5000 + | $0.172 | $8.60 |
*price indicative
- RS Stock No.:
- 304-111
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | PCB Spacer | |
| Sub Type | Snap-In Spacer | |
| Height | 9.5mm | |
| Chassis Hole Diameter | 2.54mm | |
| Chassis Thickness | 1.63mm | |
| PCB Hole Diameter | 2.54mm | |
| PCB Thickness | 1.63mm | |
| Material | Polyamide 66 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type PCB Spacer | ||
Sub Type Snap-In Spacer | ||
Height 9.5mm | ||
Chassis Hole Diameter 2.54mm | ||
Chassis Thickness 1.63mm | ||
PCB Hole Diameter 2.54mm | ||
PCB Thickness 1.63mm | ||
Material Polyamide 66 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
RS PRO Round Dual Locking Support Post, 3.9 mm Body Diameter, Nylon
The RS PRO Round Dual Locking Support Post is designed to provide secure and reliable support for printed circuit boards (PCBs). Made from durable nylon, it features a dual snap-locking mechanism that ensures a firm hold without the need for additional tooling. This makes it ideal for applications where space is limited and ease of installation is crucial.
Features and Benefits
Dual Snap-Locking: Provides a secure and reliable hold for PCBs, ensuring stability during operation
Small Mounting Holes: With a diameter of 2.54 mm, these are perfect for restricted spaces, allowing for efficient use of limited areas
Mini Locking Support Posts: Offer secure fixings for printed circuit boards, enhancing overall system integrity
Simple Snap-Lock Design: Eliminates the need for installation tools, saving time and reducing complexity
Applications
Electronics manufacturing
PCB assembly
Telecommunications equipment
Consumer electronics
Additional Information
Made from high-quality nylon for durability and longevity
Compatible with PCB and chassis hole diameters of 2.5 mm
Supports chassis and PCB thicknesses of 1.63 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.54 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 4 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 2.5 mm PCB Hole
- RS PRO Polyamide 66 PCB Spacer Snap-In Spacer for 3.18 mm PCB Hole
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
