ERNI SMC Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 280 units)*

$728.84

(exc. GST)

$801.64

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 560 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
280 - 280$2.603$728.84
560 - 840$2.538$710.64
1120 +$2.499$699.72

*price indicative

RS Stock No.:
923-2026
Mfr. Part No.:
154805 / 154805-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Current

1.7A

Pitch

1.27mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

3.85mm

Series

SMC

Minimum Operating Temperature

-55°C

Row Pitch

1.5mm

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Copper Alloy

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
DE

Dual Beam Contacts


These female SMC series 1.27 mm stacking connectors feature ultra reliable dual beam contacts that provide maximum contact reliability. The double sided, dual beam design offers a low resistance enabling high electrical performance and is able to withstand up to 500 mating applications.

Features and Benefits


•Compact high density design;•Ultra reliable dual beam contact design;•High-speed signal rates of up to 3 Gbit/s;•Polarization for accurate mating;•Locating pegs for PCB placement;•Soldering brackets for secure PCB retention;•Wide operating temperature range;•Range of unmated stacking heights;•Suitable for fully automated board assembly

ERNI SMC Series 1.27 mm High-Speed SMT Board to Board Connectors


SMC series 1.27 mm pitch high-speed SMT vertical mount board to board signal connectors with a compact space saving design and high contact density. These SMC stacking signal connectors offer high performance, high signal integrity and reliability. The contacts of these SMC high-speed mezzanine signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorb mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC stacking connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly. These SMC 1.27 mm board to board SMT connectors are available with various stacking heights for design flexibility.

Features & Benefits


Compact high density design

Ultra reliable dual beam contact design

High-speed signal rates of up to 3 Gbit/s

Polarization for accurate mating

Locating pegs for PCB placement

Soldering brackets for secure PCB retention

Wide operating temperature range

Range of unmated stacking heights

Suitable for fully automated board assembly

Product Application Information


These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy