ERNI SMC Series Right Angle Surface PCB Socket, 12-Contact, 2 Row, 1.27 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 140 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$4.99

(exc. GST)

$5.49

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 86 unit(s) shipping from 16 November 2026
  • Plus 160 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 139$4.99-
140 - 279$4.882%
280 +$4.823%

*price indicative

RS Stock No.:
528-3036
Distrelec Article No.:
143-62-240
Mfr. Part No.:
154740 / 154740-E
Brand:
ERNI
Find similar products by selecting one or more attributes.
Select all

Brand

ERNI

Number of Contacts

12

Product Type

PCB Socket

Number of Rows

2

Sub Type

Board-to-Board

Pitch

1.27mm

Current

1.7A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Right Angle

Connector System

Board-to-Board

Stacking Height

9.37mm

Series

SMC

Row Pitch

1.5mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Gender

Female

Contact Material

Copper Alloy

Standards/Approvals

No

COO (Country of Origin):
DE

ERNI SMC Series 1.27 mm High-Speed SMT Right Angle Connectors


SMC series 1.27 mm pitch high-speed SMT right angle mount signal connectors with a compact space saving design and high contact density. These SMC signal connectors offer high performance, high signal integrity and reliability. The contact design of these SMC high-speed signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorbing mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly.

Features & Benefits


Temperature range -55 → 125 °C

Housing material LCP UL 94 V-0

Copper alloy contacts have Gold plating on mating area and Tin plating on termination area

Clip material Copper alloy with Tin plating

Compact high density design

Ultra reliable dual beam contact design

High-speed signal rates of up to 3 Gbit/s

Polarization for accurate mating

Locating pegs for PCB placement

Soldering brackets for secure PCB retention

Wide operating temperature range

Suitable for fully automated board assembly

These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Compact high density design

Ultra reliable dual beam contact design

High-speed signal rates of up to 3 Gbit/s

Polarization for accurate mating

Locating pegs for PCB placement

Soldering brackets for secure PCB retention

Wide operating temperature range

Suitable for fully automated board assembly

Applications


These SMC 1.27 mm high-speed signal connectors can be used for daughter card and extender card applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy