ERNI SMC Series Straight Surface PCB Socket, 26-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 923-2023
- Mfr. Part No.:
- 154806 / 154806-E
- Brand:
- ERNI
This image is representative of the product range
Get a bulk buy discount
Add 560 more to save $46.48
View bulk pricing optionsSubtotal (1 reel of 280 units)*
$925.12
(exc. GST)
$1,017.52
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 280 - 280 | $3.304 | $925.12 | - |
| 560 - 840 | $3.221 | $901.88 | $46.48 |
| 1120 + | $3.171 | $887.88 | $148.96 |
*price indicative
- RS Stock No.:
- 923-2023
- Mfr. Part No.:
- 154806 / 154806-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 1.7A | |
| Pitch | 1.27mm | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 3.85mm | |
| Series | SMC | |
| Row Pitch | 1.5mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Copper Alloy | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 1.7A | ||
Pitch 1.27mm | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 3.85mm | ||
Series SMC | ||
Row Pitch 1.5mm | ||
Minimum Operating Temperature -55°C | ||
Contact Material Copper Alloy | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Dual Beam Contacts
These female SMC series 1.27 mm stacking connectors feature ultra reliable dual beam contacts that provide maximum contact reliability. The double sided, dual beam design offers a low resistance enabling high electrical performance and is able to withstand up to 500 mating applications.
Features and Benefits
•Compact high density design;•Ultra reliable dual beam contact design;•High-speed signal rates of up to 3 Gbit/s;•Polarization for accurate mating;•Locating pegs for PCB placement;•Soldering brackets for secure PCB retention;•Wide operating temperature range;•Range of unmated stacking heights;•Suitable for fully automated board assembly
ERNI SMC Series 1.27 mm High-Speed SMT Board to Board Connectors
SMC series 1.27 mm pitch high-speed SMT vertical mount board to board signal connectors with a compact space saving design and high contact density. These SMC stacking signal connectors offer high performance, high signal integrity and reliability. The contacts of these SMC high-speed mezzanine signal connectors provides a continuous impedance profile enabling high transmission rates of up to 3 Gbit/s. The contacts have an ultra reliable dual beam design that provides a low resistance enabling high electrical performance. The housings of these 1.27mm SMC connectors have mating face polarization to prevent mis-mating and insertion chamfers for accurate insertion. Locating pegs on the bottom of the connector allow precise positioning on the PCB before soldering. Soldering brackets provide a high retention force on the PCB and absorb mechanical stress enabling a robust SMT connection and resistance to high shock and vibration. These 1.27mm SMC stacking connectors have a wide operating temperature range of -55 to +125°C making them suitable for use in various environments. The design of these SMC 1.27 mm connectors makes them suitable for fully automated board assembly. These SMC 1.27 mm board to board SMT connectors are available with various stacking heights for design flexibility.
Features & Benefits
Compact high density design
Ultra reliable dual beam contact design
High-speed signal rates of up to 3 Gbit/s
Polarization for accurate mating
Locating pegs for PCB placement
Soldering brackets for secure PCB retention
Wide operating temperature range
Range of unmated stacking heights
Suitable for fully automated board assembly
Product Application Information
These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications
These SMC 1.27 mm stacking signal connectors can be used for board to board mezzanine applications in unshielded high-speed applications across a wide range of industries. These industries include industrial, automotive, communications, medical applications and consumer applications
Related links
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Straight Surface Mount PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
