ERNI MicroSpeed Series Straight Surface PCB Socket, 50-Contact, 2 Row, 1.5 mm Pitch Solder
- RS Stock No.:
- 917-5138
- Mfr. Part No.:
- 224512 / 224512-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
Subtotal (1 unit)*
$19.75
(exc. GST)
$21.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Limited stock
- 46 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 99 | $19.75 |
| 100 - 199 | $19.27 |
| 200 + | $18.98 |
*price indicative
- RS Stock No.:
- 917-5138
- Mfr. Part No.:
- 224512 / 224512-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Number of Contacts | 50 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.5mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Liquid Crystal Polymer | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 6mm | |
| Connector System | Board-to-Board | |
| Series | MicroSpeed | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.5mm | |
| Contact Plating | Gold | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Number of Contacts 50 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.5mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Liquid Crystal Polymer | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 6mm | ||
Connector System Board-to-Board | ||
Series MicroSpeed | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.5mm | ||
Contact Plating Gold | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
ERNI MicroSpeed 1mm High Speed Signal Connectors
MicroSpeed high-speed 1.0 mm pitch BTB header and socket connectors designed for fast data transmission and high signal quality. These MicroSpeed signal connectors can handle high- speed data rates of up to 25 Gbit/s and comply with next generation communications standards including Ethernet 100 Gbit/s (IEEE 802.3ba), Optical Internetworking Forum (OIF) and USB 3.1. The robust frame design of these MicroSpeed high-speed mezzanine PCB connectors enables them to be used in industrial environments. The housings of these MicroSpeed connectors are fully shrouded offering contact protection and resistance to high temperatures. A polarized mating face allows accurate alignment of the MicroSpeed header and socket connectors and safeguards against mismating. The female contacts of the socket connectors feature a dual beam design have a wipe length of 1.5 mm and a reliable connection in rough environments. These MicroSpeed signal connectors also feature EMI/RFI shielding which consists of EMC fingers on the female connector enabling good EMC performance.
Versions of these MicroSpeed high-speed BTB connectors are available with SMT contacts and optional through hole terminals on the shielding. These THT shielded terminals provide a strong mechanical solder joint when the connector is used in industrial applications.
These MicroSpeed high-speed BTB connectors are available with a range of unmated stacking heights (refer to datasheet for details)
Features and Benefits
Suitable for data rates up to 25 Gbit/s
Robust frame design suitable for industrial environments
Fully shrouded housing for contact protection and high temperature resistance
Polarized mating face for accurate alignment
EMI/RFI shielding
Female sockets with dual beam design for reliable connection
Range of unmated stack heights
Applications
These MicroSpeed high-speed BTB signal connectors are ideal for use in various applications where high-speed data transmission is required. Applications include data communication, telecommunication, high end computing, medical technology and industrial automation
ERNI MicroSpeed 1mm High Speed Signal Connectors
Related links
- ERNI MicroSpeed Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- ERNI MicroSpeed Series Straight Surface Mount 50-Contact 1mm Pitch, Solder Termination
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI Surface Mount PCB Socket 2-Row, 1mm Pitch
- ERNI Surface Mount 50-Contact 1mm Pitch
