ERNI MicroSpeed Series Right Angle Surface PCB Header, 50 Contact(s), 1 mm Pitch, 2 Row, Shrouded
- RS Stock No.:
- 246-4269
- Mfr. Part No.:
- 354187 / 354187-E
- Brand:
- ERNI
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 246-4269
- Mfr. Part No.:
- 354187 / 354187-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Header | |
| Series | MicroSpeed | |
| Pitch | 1mm | |
| Current | 1.7A | |
| Housing Material | LCP | |
| Number of Contacts | 50 | |
| Number of Rows | 2 | |
| Orientation | Right Angle | |
| Shrouded/Unshrouded | Shrouded | |
| Connector System | Wire-to-Board | |
| Mount Type | Surface | |
| Contact Material | Copper Alloy | |
| Contact Plating | Gold | |
| Minimum Operating Temperature | -55°C | |
| Termination Type | Solder | |
| Row Pitch | 1.27mm | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Header | ||
Series MicroSpeed | ||
Pitch 1mm | ||
Current 1.7A | ||
Housing Material LCP | ||
Number of Contacts 50 | ||
Number of Rows 2 | ||
Orientation Right Angle | ||
Shrouded/Unshrouded Shrouded | ||
Connector System Wire-to-Board | ||
Mount Type Surface | ||
Contact Material Copper Alloy | ||
Contact Plating Gold | ||
Minimum Operating Temperature -55°C | ||
Termination Type Solder | ||
Row Pitch 1.27mm | ||
Contact Gender Male | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SI
The ERNI's MicroSpeed 50-pin, vertically oriented male connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
SMT termination and 1 mm pitch
Maximum operating temperature of 125°C
Unmated stacking height of 10 mm
- RS Stock No. 7746992P
- Mfr. Part No. 054596
Each (Supplied on a Reel)
$9.68
- RS Stock No. 0629619
- Mfr. Part No. 154763-E
Each
$9.80
- RS Stock No. 6133077
- Mfr. Part No. 154763 / 154763-E
Each
$4.33
- RS Stock No. 0665779
- Mfr. Part No. 2132271210
1 Pack of 2
$15.82
Related links
- ERNI MicroSpeed Series Right Angle Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 1 mm Pitch Shrouded
- ERNI MicroSpeed Series Vertical Surface PCB Header 2 mm Pitch Shrouded
- ERNI MicroSpeed Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Solder
- ERNI MicroSpeed Series Straight Through Hole 50-Contact 1.5 mm Pitch Solder
- ERNI MicroSpeed Series Vertical Surface Mount 50 Contact(s) 2 Row(s), Shrouded
- ERNI ERNI MicroSpeed Power Module Series Vertical Surface Housing 2 mm Pitch Shrouded











