ERNI Vertical Through Hole, Surface PCB Socket, 50-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 246-4266
- Mfr. Part No.:
- 354181 / 354181-E
- Brand:
- ERNI
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 240 units)*
$3,765.36
(exc. GST)
$4,141.92
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 240 - 960 | $15.689 | $3,765.36 |
| 1200 + | $14.12 | $3,388.80 |
*price indicative
- RS Stock No.:
- 246-4266
- Mfr. Part No.:
- 354181 / 354181-E
- Brand:
- ERNI
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ERNI | |
| Product Type | PCB Socket | |
| Number of Contacts | 50 | |
| Sub Type | Female Vertical PCB Connector | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Termination Type | Solder | |
| Mount Type | Through Hole, Surface | |
| Orientation | Vertical | |
| Connector System | Wire-to-Board | |
| Stacking Height | 8mm | |
| Row Pitch | 1.2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand ERNI | ||
Product Type PCB Socket | ||
Number of Contacts 50 | ||
Sub Type Female Vertical PCB Connector | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Termination Type Solder | ||
Mount Type Through Hole, Surface | ||
Orientation Vertical | ||
Connector System Wire-to-Board | ||
Stacking Height 8mm | ||
Row Pitch 1.2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- SI
The ERNI's MicroSpeed 50-pin, vertically oriented female connector is a guarantee for high data transmission rate and outstanding signal integrity. It is space-saving, interference-proof connector is maximally electromagnetically compatible and safe. Typical application areas can be found in industrial automation, for IoT and industry 4.0 this MicroSpeed connector is ideal. It is generally suitable for data, telecommunication and high-end computing.
Reliable and high degree of robustness
Data rate of 25Gbit/s
Blind mate design
SMT/THR termination and 1 mm pitch
Maximum operating temperature of 125°C
Unmated stacking height of 10 mm
Related links
- ERNI Vertical Through Hole 50-Contact 1 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1 mm Pitch Solder
- ERNI MicroSpeed Series Straight Through Hole 50-Contact 1.5 mm Pitch Solder
- ERNI Vertical Surface 50-Contact 1 mm Pitch Solder
- ERNI MicroSpeed Series Straight Surface PCB Socket 2 Row, 1.5 mm Pitch Solder
- ERNI SMC Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Connector 2 Row, 1.27 mm Pitch Solder
- ERNI Vertical Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
