Hirose HIF3FB Series Straight PCB PCB Socket, 30-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 896-1105
- Mfr. Part No.:
- HIF3FB-30DA-2.54DSA(71)
- Brand:
- Hirose
Get a bulk buy discount
Add 10 more to save $2.50
View bulk pricing optionsSubtotal (1 unit)*
$8.85
(exc. GST)
$9.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 03 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | $8.85 | - |
| 10 - 99 | $8.60 | $2.50 |
| 100 - 249 | $8.33 | $52.00 |
| 250 - 499 | $8.17 | $170.00 |
| 500 + | $8.01 | $420.00 |
*price indicative
- RS Stock No.:
- 896-1105
- Mfr. Part No.:
- HIF3FB-30DA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Housing Material | PBT | |
| Termination Type | Through Hole | |
| Mount Type | PCB | |
| Orientation | Straight | |
| Stacking Height | 12.2mm | |
| Voltage | 200V | |
| Series | HIF3FB | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Housing Material PBT | ||
Termination Type Through Hole | ||
Mount Type PCB | ||
Orientation Straight | ||
Stacking Height 12.2mm | ||
Voltage 200V | ||
Series HIF3FB | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- MY
Hirose 2.54mm HIF3FB Series Low Profile PCB Socket
HIF3FB series 2.54mm low profile PCB socket connectors made from black UL94V-0 PBT with selective gold plated contacts. These HIF3FB series PCB sockets have a polarizing key for accurate mating (apart from 10 contact version) and PCB standoffs. Typical applications for these HIF3F low profile shrouded PCB headers include computers, termination equipment, electronic equipment and office automation machines.
Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors
Related links
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch
