Hirose HIF3FB Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 608-1409
- Mfr. Part No.:
- HIF3FB-26DA-2.54DSA(71)
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-1409
- Mfr. Part No.:
- HIF3FB-26DA-2.54DSA(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | HIF3FB | |
| Orientation | Straight | |
| Mount Type | Through Hole | |
| Product Type | PCB Socket | |
| Number of Contacts | 26 | |
| Number of Rows | 2 | |
| Pitch | 2.54 mm | |
| Termination Type | Solder | |
| Contact Material | Copper | |
| Current | 12 A | |
| Voltage | 200 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series HIF3FB | ||
Orientation Straight | ||
Mount Type Through Hole | ||
Product Type PCB Socket | ||
Number of Contacts 26 | ||
Number of Rows 2 | ||
Pitch 2.54 mm | ||
Termination Type Solder | ||
Contact Material Copper | ||
Current 12 A | ||
Voltage 200 V | ||
- COO (Country of Origin):
- JP
Related links
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Hirose HIF3FB Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder
