Phoenix Contact MCVK 1.5/15-GF-3.81 Series Straight DIN Rail PCB Socket, 15-Contact, 1 Row, 3.81 mm Pitch Screw
- RS Stock No.:
- 882-1142
- Mfr. Part No.:
- 1833001
- Brand:
- Phoenix Contact
Bulk discount available
Subtotal (1 box of 50 units)*
$2,788.25
(exc. GST)
$3,067.10
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 50 - 200 | $55.765 | $2,788.25 |
| 250 + | $50.189 | $2,509.45 |
*price indicative
- RS Stock No.:
- 882-1142
- Mfr. Part No.:
- 1833001
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 15 | |
| Product Type | PCB Socket | |
| Sub Type | PCB Socket | |
| Number of Rows | 1 | |
| Pitch | 3.81mm | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Termination Type | Screw | |
| Mount Type | DIN Rail | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 320V | |
| Series | MCVK 1.5/15-GF-3.81 | |
| Minimum Operating Temperature | -40°C | |
| Contact Gender | Male | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 15 | ||
Product Type PCB Socket | ||
Sub Type PCB Socket | ||
Number of Rows 1 | ||
Pitch 3.81mm | ||
Current 12A | ||
Housing Material Polyamide | ||
Termination Type Screw | ||
Mount Type DIN Rail | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 320V | ||
Series MCVK 1.5/15-GF-3.81 | ||
Minimum Operating Temperature -40°C | ||
Contact Gender Male | ||
Contact Plating Tin | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper Alloy | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- PL
DIN rail connector, nominal cross section: 1.5 mm², color: green, nominal current: 8 A, rated voltage (III/2): 160 V, contact surface: Tin, type of contact: Male connector, Number of potentials: 15, Number of rows: 1, Number of positions per row: 15, number of connections: 15, product range: MCVK 1,5/..-GF, pitch: 3.81 mm, connection method: Screw connection with tension sleeve, mounting: DIN rail, conductor/PCB connection direction: 0 °, Stecksystem: MINI COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
Related links
- Phoenix Contact MC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827994
- Phoenix Contact MCV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830729
- Phoenix Contact MCDV 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830389
- Phoenix Contact SMC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1827554
- Phoenix Contact MCD 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1830237
- Phoenix Contact DFK-MC 1.5/15-GF-3.81 Series Pluggable Terminal Block 3.81 mm Pitch 1829468
- Phoenix Contact MC 1.5/15-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1817932
- Phoenix Contact MCV 1.5/15-GF-3.81-LR Series Pluggable Terminal Block 3.81 mm Pitch 1818313
