Phoenix Contact, DFK-IPC 16/3-STF-SH-10.16 IDC Connector, 10.16 mm Pitch, 3 Way, 1 Row Straight
- RS Stock No.:
- 856-9513
- Mfr. Part No.:
- 1703946
- Brand:
- Phoenix Contact
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 10 units)*
$354.54
(exc. GST)
$389.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 10 - 40 | $35.454 | $354.54 |
| 50 + | $31.908 | $319.08 |
*price indicative
- RS Stock No.:
- 856-9513
- Mfr. Part No.:
- 1703946
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Number of Contacts | 3 | |
| Product Type | IDC Connector | |
| Number of Rows | 1 | |
| Pitch | 10.16mm | |
| Mount Type | Screw | |
| Orientation | Straight | |
| Standards/Approvals | No | |
| Series | DFK-IPC 16/3-STF-SH-10.16 | |
| Housing Material | Polyamide | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Number of Contacts 3 | ||
Product Type IDC Connector | ||
Number of Rows 1 | ||
Pitch 10.16mm | ||
Mount Type Screw | ||
Orientation Straight | ||
Standards/Approvals No | ||
Series DFK-IPC 16/3-STF-SH-10.16 | ||
Housing Material Polyamide | ||
- COO (Country of Origin):
- DE
Feed-through connector, nominal cross section: 16 mm², color: green, nominal current: 76 A, rated voltage (III/2): 1000 V, contact surface: Silver, type of contact: Female connector, Number of potentials: 3, Number of rows: 1, Number of positions per row: 3, number of connections: 3, product range: DFK-IPC 16/..-STF-SH, pitch: 10.16 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: POWER COMBICON 16, Locking: Screw locking, type of packaging: packed in cardboard
- RS Stock No. 8569516
- Mfr. Part No. 1703959
Each (In a Box of 10)
$47.415
- RS Stock No. 8569532
- Mfr. Part No. 1703962
Each (In a Box of 10)
$57.306
- RS Stock No. 8569493
- Mfr. Part No. 1703700
Each (In a Box of 10)
$29.365
- RS Stock No. 8569507
- Mfr. Part No. 1703771
Each (In a Box of 10)
$21.584











