3M 9100 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 828-0355
- Mfr. Part No.:
- 9120-4500PL
- Brand:
- 3M
Subtotal (1 unit)*
$6.92
(exc. GST)
$7.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 542 unit(s) shipping from 26 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6.92 |
*price indicative
- RS Stock No.:
- 828-0355
- Mfr. Part No.:
- 9120-4500PL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Housing Material | Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Voltage | 1kV | |
| Series | 9100 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Maximum Operating Temperature | 105°C | |
| Standards/Approvals | RoHS 2011/65/EU, UL 94V-0 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 1A | ||
Housing Material Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Voltage 1kV | ||
Series 9100 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Maximum Operating Temperature 105°C | ||
Standards/Approvals RoHS 2011/65/EU, UL 94V-0 | ||
- COO (Country of Origin):
- JP
3M 9100 Series PCB Socket, 2.54mm Pitch, 20 Contacts - 9120-4500PL
This PCB socket is a reliable board-to-board connector designed for seamless integration in electronic assemblies. It features 20 contacts arranged in two rows with a 2.54mm pitch, enabling efficient connections through hole mounting. This solder termination socket is crafted to handle a current rating of 1A and is rated for a maximum voltage of 1000V, making it suitable for various applications in the automation, electronics, and mechanical industries.
Features & Benefits
• 20 contact design ensures robust connectivity and signal integrity
• Gold plating on contacts enhances corrosion resistance and conductivity
• Straight body orientation simplifies installation in tight spaces
• Suitable for through-hole mounting provides improved durability
• Supports 1A current rating for reliable performance in various usage
Applications
• Ideal for mounting in automated machinery for signal transmission
• Used for interconnecting PCB boards in electronic devices
• Suitable for requiring high-voltage connections
• Often used in electrical equipment for secure connections
How is the reliability of connections ensured with this socket?
The gold plating on the contacts provides superior conductivity and resistance to oxidation, ensuring long-lasting and reliable connections even in challenging environments.
Can this socket be used in high-voltage applications?
Yes, it is rated for a voltage of 1000V, making it suitable for high-voltage applications in various electronic devices.
What type of circuit designs is this socket compatible with?
The 2.54mm pitch accommodates standard PCB layouts, making it versatile for different circuit designs and reducing the risk of misalignment during assembly.
Is this socket easy to install?
The through-hole mounting method facilitates straightforward installation, allowing for secure fittings into the PCB without complex processes.
What benefits does the solder termination method offer?
Solder termination provides strong mechanical bonds and excellent electrical connections, ensuring stability and performance under different operational conditions.
Related links
- 3M 9100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder