3M 8500 Series Straight Through Hole PCB Socket, 60-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 499-9746
- Distrelec Article No.:
- 304-09-716
- Mfr. Part No.:
- 8560-4500PL
- Brand:
- 3M
Get a bulk buy discount
Add 25 more to save $12.25
View bulk pricing optionsSubtotal (1 unit)*
$16.82
(exc. GST)
$18.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 200 unit(s) shipping from 07 December 2026
- Plus 200 unit(s) shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.82 | - |
| 25 - 99 | $16.33 | $12.25 |
| 100 - 249 | $15.84 | $98.00 |
| 250 - 499 | $15.51 | $327.50 |
| 500 + | $15.15 | $835.00 |
*price indicative
- RS Stock No.:
- 499-9746
- Distrelec Article No.:
- 304-09-716
- Mfr. Part No.:
- 8560-4500PL
- Brand:
- 3M
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | PCB Socket | |
| Number of Contacts | 60 | |
| Number of Rows | 2 | |
| Sub Type | Socket Strip | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Stacking Height | 10.8mm | |
| Voltage | 1kV | |
| Series | 8500 | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Copper | |
| Contact Plating | Nickel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type PCB Socket | ||
Number of Contacts 60 | ||
Number of Rows 2 | ||
Sub Type Socket Strip | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Stacking Height 10.8mm | ||
Voltage 1kV | ||
Series 8500 | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 105°C | ||
Contact Material Copper | ||
Contact Plating Nickel | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
3M 8500 Series PCB Socket, 60 Contacts, 2.54mm Pitch - 8560-4500PL
This PCB socket is a vital electronic component connector designed for reliable performance in various applications. With 60 contacts arranged in 2 rows, it features a 2.54mm pitch, making it suitable for numerous circuit board designs. The straight body orientation and through-hole mounting ensure ease of assembly and integration in electronic projects.
Features & Benefits
• Solder termination method for secure connections
• Gold flash plating enhances durability and performance
• High voltage rating of 1000V for safe operation
• Compact stacking height of 10.8mm optimises space usage
• Versatile socket strip design caters to diverse usage
Applications
• Utilised in automation control systems
• Effective in consumer electronics assembly
• Suitable for industrial equipment wiring
• Used in electronic circuit prototyping projects
How does the termination method improve connection reliability?
The solder termination method provides a robust and permanent connection, reducing the risk of disconnections during operation, which is crucial in high-vibration environments.
What is the significance of the gold flash contact plating?
Gold flash plating enhances connection stability and longevity by preventing corrosion, ensuring consistent performance in various operating conditions.
In what scenarios would the high voltage rating be beneficial?
The high voltage rating makes this socket ideal for applications involving high-power circuits, safely managing electrical load without the risk of failure.
How does the arrangement of contacts affect circuit design?
The 60 contacts arranged in 2 rows allow for compact circuit design, facilitating a more efficient layout and reducing space while maintaining high connectivity.
What are the advantages of using copper as contact material?
Copper offers superior electrical conductivity, ensuring minimal resistance at connection points, which is essential for maintaining system efficiency and performance.
Related links
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- 3M 8500 Series Straight Board PCB Socket 0.1 mm Pitch Shrouded
- Hirose HIF3FB Series Straight PCB PCB Socket 2 Row, 2.54 mm Pitch Solder