Molex SlimStack Series Straight Surface PCB Socket, 100-Contact, 2 Row, 400 μm Pitch Solder
- RS Stock No.:
- 797-8907
- Distrelec Article No.:
- 304-56-610
- Mfr. Part No.:
- 51338-1074
- Brand:
- Molex
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$26.65
(exc. GST)
$29.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $5.33 | $26.65 |
| 625 - 1245 | $5.194 | $25.97 |
| 1250 + | $5.118 | $25.59 |
*price indicative
- RS Stock No.:
- 797-8907
- Distrelec Article No.:
- 304-56-610
- Mfr. Part No.:
- 51338-1074
- Brand:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Number of Contacts | 100 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 300mA | |
| Pitch | 400μm | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board, Signal | |
| Voltage | 50V | |
| Series | SlimStack | |
| Minimum Operating Temperature | -40°C | |
| Row Pitch | 2.4mm | |
| Maximum Operating Temperature | 105°C | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Bronze | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Number of Contacts 100 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 300mA | ||
Pitch 400μm | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board, Signal | ||
Voltage 50V | ||
Series SlimStack | ||
Minimum Operating Temperature -40°C | ||
Row Pitch 2.4mm | ||
Maximum Operating Temperature 105°C | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Bronze | ||
Standards/Approvals No | ||
0.4mm Board to Board Slimstack 51338 Series Receptacles
A range of 0.4mm pitch Board-to-Board Slimstack 51338 Series Receptacles that mate with Slimstack Series 55909 Plugs
0.4mm Board to Board - Molex Slimstack Range
Related links
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex SlimStack Series Straight Surface Mount PCB Socket 2 Row, 0.4 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Header 0.64 mm Pitch Shrouded
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.635 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Molex SlimStack Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
