Hirose DF12 Series Straight, Straight Surface PCB Socket, 30-Contact, 2 Row, 500 μm Pitch Solder
- RS Stock No.:
- 779-3386
- Mfr. Part No.:
- DF12C-30DS-0.5V(81)
- Brand:
- Hirose
This image is representative of the product range
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 5)
$17.84
(exc. GST)
$19.62
(inc. GST)
- RS Stock No.:
- 779-3386
- Mfr. Part No.:
- DF12C-30DS-0.5V(81)
- Brand:
- Hirose
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Series | DF12 | |
| Orientation | Straight, Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 30 | |
| Number of Rows | 2 | |
| Pitch | 500 μm | |
| Termination Type | Solder | |
| Connector System | Board-to-Board | |
| Contact Gender | Female | |
| Contact Material | Copper, Copper | |
| Contact Plating | Gold | |
| Current | 300 mA | |
| Housing Material | Polyamide | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -45 °C | |
| Row Pitch | 2.4 mm | |
| Stacking Height | 5 mm | |
| Standards/Approvals | No | |
| Sub Type | Board-to-Board | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Series DF12 | ||
Orientation Straight, Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 30 | ||
Number of Rows 2 | ||
Pitch 500 μm | ||
Termination Type Solder | ||
Connector System Board-to-Board | ||
Contact Gender Female | ||
Contact Material Copper, Copper | ||
Contact Plating Gold | ||
Current 300 mA | ||
Housing Material Polyamide | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -45 °C | ||
Row Pitch 2.4 mm | ||
Stacking Height 5 mm | ||
Standards/Approvals No | ||
Sub Type Board-to-Board | ||
Voltage 50 V | ||
- COO (Country of Origin):
- CN
0.5mm Hirose SMT Board to Board Receptacle Connector - DF12C Series
Note
For mating DF12D headers see stock number 779-3396 typical.
For mating DF12E headers see stock number 779-3431 typical
Related links
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface PCB Socket 2 Row, 0.5 mm Pitch Solder
- Hirose DF12 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose DF12 Series Straight Surface Mount PCB Header 0.5mm Pitch Shrouded

