Samtec SMM Series Straight Surface PCB Socket, 30-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$12.37

(exc. GST)

$13.61

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 19$12.37
20 - 74$12.02
75 - 299$11.68
300 - 599$11.43
600 +$11.18

*price indicative

Packaging Options:
RS Stock No.:
767-9509
Mfr. Part No.:
SMM-115-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

30

Sub Type

Board-to-Board

Number of Rows

2

Current

3.9A

Pitch

2mm

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Minimum Operating Temperature

-55°C

Row Pitch

1.27mm

Maximum Operating Temperature

125°C

Contact Plating

Gold

Contact Material

Beryllium Copper

Contact Gender

Female

Standards/Approvals

No

SMM Series Tiger Eye Socket Strip


These SMM Series of 2 mm pitch Board to Board SMT Socket Strips from Samtec feature Tiger Eye Contacts with 0.76 μm Gold plating on the contact area and matte Tin plating on the PCB Tails. This range of SMM Series, 2 mm pitch Board-to-Board SMT Socket Strips are available in single and dual row design with a 2 mm pitch between rows.

Insulator Material: Black LCP

Temperature Range: -55 → 125 °C

Note

For Mating TMM SMT Headers see stock number 481-4780 typical.
For Mating TMM Through Hole Headers see stock number 765-6212 typical.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy