Samtec SMM Series Straight Surface PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$6.18

(exc. GST)

$6.80

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$6.18-
20 - 74$6.002%
75 - 299$5.825%
300 - 599$5.707%
600 +$5.589%

*price indicative

RS Stock No.:
451-590
Mfr. Part No.:
SMM-106-02-S-D
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

12

Sub Type

Socket Strip

Number of Rows

2

Pitch

2mm

Current

3.9A

Termination Type

Solder

Housing Material

LCP

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Voltage

350V

Series

SMM

Row Pitch

1.27mm

Minimum Operating Temperature

-55°C

Contact Gender

Female

Contact Material

Beryllium Copper

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

The Samtec PCB socket SMM series is a low profile socket strips with straight orientation and surface mount terminal.

Single and double row mating to 40 pins per row

Contact System: Tiger Eye

Up to 8 Gbps performance

Each (In a Tube of 47)
$2.746
Each (In a Pack of 5)
$3.582
Each
$5.57
Each (On a Tape of 2)
$5.73

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy