Samtec SDL Series Straight Through Hole PCB Socket, 24-Contact, 2 Row, 2.54 mm Pitch Through Hole

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$9.30

(exc. GST)

$10.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$9.30-
20 - 74$9.032%
75 - 299$8.755%
300 - 599$8.567%
600 +$8.3710%

*price indicative

Packaging Options:
RS Stock No.:
767-8928
Mfr. Part No.:
SDL-112-T-12
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

24

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2.54mm

Current

12A

Termination Type

Through Hole

Housing Material

Black Glass Filled Polyester

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Stacking Height

3.89mm

Series

SDL

Row Pitch

2.54mm

Minimum Operating Temperature

-55°C

Contact Plating

Gold

Maximum Operating Temperature

125°C

Contact Material

Beryllium Copper Alloy

Standards/Approvals

No

Low Profile 2.54mm Screw Machined Socket Strips - SDL Series


SDL series board to board machined through hole double row socket strips with a 2.54mm pitch and a low profile design. The body of these SDL series board-to-board PCB socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a gold plating. The temperature range at which these board to board low profile machined socket strips can be used is -55 to +125°C.

Part numbers SDL-XXX-X-10 have hollow leg contacts with a 3.10mm pin shoulder height.

Part numbers SDL-XXX-X-12 are micro sockets which have hollow leg contacts with a 2.41mm pin shoulder height.

Part numbers SDL-XXX-G-XX have 0.76μm gold plated contacts with a 0.25μm gold shell.

Part numbers SDL-XXX-T-XX have 0.76μm gold plated contacts with a tin shell.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SDL series board-to-board machined socket strips mate with the TD series header terminal strips: see stock number 765-5874 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy