Samtec SDL Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 200-1946
- Mfr. Part No.:
- SDL-110-G-19
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 110 more to save $110.22
View bulk pricing optionsSubtotal (1 tube of 22 units)*
$220.59
(exc. GST)
$242.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tube* | Saving |
|---|---|---|---|
| 22 - 88 | $10.027 | $220.59 | - |
| 110 + | $9.025 | $198.55 | $110.22 |
*price indicative
- RS Stock No.:
- 200-1946
- Mfr. Part No.:
- SDL-110-G-19
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 3.89mm | |
| Connector System | Board-to-Board | |
| Series | SDL | |
| Row Pitch | 2.54mm | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper Alloy | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 3.89mm | ||
Connector System Board-to-Board | ||
Series SDL | ||
Row Pitch 2.54mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper Alloy | ||
Standards/Approvals RoHS | ||
The Samtec SDL series low profile double row screw machine socket strip is a 20 pin connector. It has a pole pitch of 2.54 mm. The Insulation material used is of black glass filled polyester and material used for contacts is of BeCu/Brass.
Plating used is of Au or Sn over 50 μ" (1.27 μm) Ni
Operating temperature is between -55 °C to +125 °C with Gold and -55 °C to +105 °C with Tin
It is RoHS compliant
Related links
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SDL Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
