Samtec MPS Series Straight Through Hole PCB Socket, 6-Contact, 1 Row, 5 mm Pitch Solder
- RS Stock No.:
- 767-6957
- Mfr. Part No.:
- MPS-06-7.70-01-L-V
- Brand:
- Samtec
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$8.42
(exc. GST)
$9.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 36 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 19 | $8.42 |
| 20 - 74 | $8.18 |
| 75 - 299 | $7.93 |
| 300 - 599 | $7.75 |
| 600 + | $7.58 |
*price indicative
- RS Stock No.:
- 767-6957
- Mfr. Part No.:
- MPS-06-7.70-01-L-V
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 6 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 1 | |
| Pitch | 5mm | |
| Current | 41.7A | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 848V | |
| Series | MPS | |
| Contact Plating | Gold | |
| Contact Material | Copper | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 6 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 1 | ||
Pitch 5mm | ||
Current 41.7A | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 848V | ||
Series MPS | ||
Contact Plating Gold | ||
Contact Material Copper | ||
Standards/Approvals No | ||
MPS Series 25A Dual Leaf Socket
This Board to Board range of MPS Series 25 A, Dual Leaf, Socket Strips from Samtec have 0.25 μm Gold plating on the contact area and Matte Tin plating on the PCB Tails. The stack height of the Board-to-Board range of MPS Series 25 A, Dual Leaf, Socket Strips is 14 mm when mated with the corresponding MPT Series Header, see stock number 767-6976 typical. These Board to Board MPS Series, 25 A, Dual Leaf, Socket Strips are used with a 1.6 mm thick PCB. The design of the Right Angle (RA) versions of these Board-to-Board MPS Series 25 A Dual Leaf Socket Strips have Ø3.56 mm Screw Down holes.
Insulator Material: Black LCP
Temperature Range: -55 → 125 °C
Samtec PCB Power Connectors
Related links
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Straight Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS Series Vertical Through Hole PCB Socket 1 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 5 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 4 Row, 2 mm Pitch Solder
- Samtec MPS-C Series Straight Through Hole PCB Socket 10 Row, 2 mm Pitch Solder
