Samtec CLE Series Straight Surface PCB Socket, 100-Contact, 2 Row, 1.2 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$34.12

(exc. GST)

$37.53

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$34.12-
20 - 74$33.093%
75 - 299$32.105%
300 - 599$31.407%
600 +$30.719%

*price indicative

Packaging Options:
RS Stock No.:
766-8723
Mfr. Part No.:
CLE-150-01-G-DV
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Product Type

PCB Socket

Number of Contacts

100

Number of Rows

2

Sub Type

Board-to-Board

Current

3.1A

Pitch

1.2mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Surface

Orientation

Straight

Connector System

Board-to-Board

Series

CLE

Row Pitch

1.2mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

CLE Series sockets (SMT)


These CLE Series Board to Board SMT micro Sockets from Samtec are 0.8 mm pitch with a 1.2 mm pitch between the rows. The Tiger Beam Contacts and Tails of the CLE Series Board to Board SMT micro Sockets are 0.25 μm Gold plated. The CLE Series Board-to-Board SMT micro Socket connectors can be traversed by male headers allowing a connection to be made between three parallel boards. With an above board height of 3.3 mm this range of CLE Series Board-to-Board SMT micro Sockets provide a cost effective solution for many applications.

Insulator material, Black Liquid Crystal Polymer

Operating temperature range, -55 → 125 °C

0.8mm Board to Board - Samtec


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy