Samtec CLE Series Straight Surface PCB Socket, 12-Contact, 2 Row, 1.2 mm Pitch Solder
- RS Stock No.:
- 766-8701
- Mfr. Part No.:
- CLE-106-01-G-DV
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save $2.20
View bulk pricing optionsSubtotal (1 unit)*
$3.93
(exc. GST)
$4.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $3.93 | - |
| 20 - 74 | $3.82 | $2.20 |
| 75 - 299 | $3.70 | $17.25 |
| 300 - 599 | $3.62 | $93.00 |
| 600 + | $3.54 | $234.00 |
*price indicative
- RS Stock No.:
- 766-8701
- Mfr. Part No.:
- CLE-106-01-G-DV
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Number of Contacts | 12 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1.2mm | |
| Current | 3.1A | |
| Termination Type | Solder | |
| Housing Material | LCP | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Series | CLE | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.2mm | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Number of Contacts 12 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 1.2mm | ||
Current 3.1A | ||
Termination Type Solder | ||
Housing Material LCP | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Series CLE | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.2mm | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
CLE Series sockets (SMT)
These CLE Series Board to Board SMT micro Sockets from Samtec are 0.8 mm pitch with a 1.2 mm pitch between the rows. The Tiger Beam Contacts and Tails of the CLE Series Board to Board SMT micro Sockets are 0.25 μm Gold plated. The CLE Series Board-to-Board SMT micro Socket connectors can be traversed by male headers allowing a connection to be made between three parallel boards. With an above board height of 3.3 mm this range of CLE Series Board-to-Board SMT micro Sockets provide a cost effective solution for many applications.
Insulator material, Black Liquid Crystal Polymer
Operating temperature range, -55 → 125 °C
0.8mm Board to Board - Samtec
Related links
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 1.2 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec CLE Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
