Samtec CES Series Straight Through Hole PCB Socket, 100-Contact, 2 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-8704
- Mfr. Part No.:
- CES-150-01-T-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$8.70
(exc. GST)
$9.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $8.70 | - |
| 20 - 74 | $8.44 | 2% |
| 75 - 299 | $8.18 | 5% |
| 300 - 599 | $8.01 | 7% |
| 600 + | $7.84 | 9% |
*price indicative
- RS Stock No.:
- 766-8704
- Mfr. Part No.:
- CES-150-01-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 100 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Through Hole | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 333V | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 100 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Through Hole | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 333V | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Low Profile 2.54mm Closed Entry Socket Strips - CES Series
CES series board to board through hole closed entry socket strips with a 2.54mm pitch. These board to board PCB socket strips have a low profile design with a 3.25mm solder tail. The body of these CES series board to board PCB closed entry socket strips is made from black glass filled polyester and the contacts are made from phosphor bronze with a matte tin plating. The temperature range at which these low profile board-to-board socket socket strips can be used is -55° to +105°C.
Part numbers CES-1XX-01-X-S are single row socket strips
Part numbers CES-1XX-01-X-D are double row socket strips
2.54mm Board to Board and Wire to Board - Samtec
Note
These CES series low profile board-to-board PCB socket strips mate with the following:
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.
TLW series low profile square post headers: see stock number 765-6168 typically
TSM series square post headers: see stock number 765-6613 typically.
TSW series square post headers: see stock number 767-1044 typically.
Related links
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
