Samtec CES Series Straight Through Hole PCB Socket, 3-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 180-0492
- Mfr. Part No.:
- CES-103-01-T-D
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 250 more to save $7.00
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.74
(exc. GST)
$11.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 240 | $1.074 | $10.74 | - |
| 250 - 490 | $1.046 | $10.46 | $7.00 |
| 500 + | $1.031 | $10.31 | $21.50 |
*price indicative
- RS Stock No.:
- 180-0492
- Mfr. Part No.:
- CES-103-01-T-D
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 3 | |
| Sub Type | Socket Strip | |
| Number of Rows | 2 | |
| Pitch | 2.54mm | |
| Current | 5.5A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Maximum Operating Temperature | 105°C | |
| Contact Plating | Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 3 | ||
Sub Type Socket Strip | ||
Number of Rows 2 | ||
Pitch 2.54mm | ||
Current 5.5A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Maximum Operating Temperature 105°C | ||
Contact Plating Tin | ||
Standards/Approvals RoHS | ||
Pitch: .100" (2.54 mm)
Contact System: Dual Leaf
Orientation: Vertical, right-angle
Termination: Through-hole
Application: Single and double row up to 100 pins
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
