Samtec CES Series Straight Through Hole PCB Socket, 16-Contact, 1 Row, 2.54 mm Pitch Through Hole
- RS Stock No.:
- 766-6648
- Mfr. Part No.:
- CES-116-01-T-S
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$2.57
(exc. GST)
$2.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 42 unit(s) shipping from 16 November 2026
- Plus 145 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $2.57 | - |
| 20 - 74 | $2.52 | 1% |
| 75 - 299 | $2.47 | 3% |
| 300 - 599 | $2.42 | 5% |
| 600 + | $2.37 | 7% |
*price indicative
- RS Stock No.:
- 766-6648
- Mfr. Part No.:
- CES-116-01-T-S
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 16 | |
| Number of Rows | 1 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 12A | |
| Termination Type | Through Hole | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 400V ac | |
| Series | CES | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 105°C | |
| Contact Material | Bronze | |
| Contact Plating | Matt Tin | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 16 | ||
Number of Rows 1 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 12A | ||
Termination Type Through Hole | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 400V ac | ||
Series CES | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 105°C | ||
Contact Material Bronze | ||
Contact Plating Matt Tin | ||
Standards/Approvals RoHS | ||
Samtec CES Series PCB Socket, 12A Current Rating, Through Hole Mount - CES-116-01-T-S
This high-quality PCB socket by Samtec is a straight type, designed with 16 pins for efficient board-to-board connection. With a current rating of 12A and a voltage rating of 333V, this socket is reliable for applications that require high current and voltage capacities. The bronze contact material ensures a reliable and durable connection, making it ideal for use in automation, electronics, electrical, and mechanical industries.
Features & Benefits
• Straight orientation for easy board-to-board connection
• 16 pins for secure and reliable contact
• Current rating of 12A for high-power applications
• Voltage rating of 333V for versatile use
• Bronze contact material for durability and reliability
• through-hole mounting type for stable installation
Applications
• Ideal for board-to-board connections in automated systems
• Can be used in electronic devices requiring high current and voltage capabilities
Can the Samtec PCB socket handle high currents?
Yes, the Samtec PCB socket is designed to handle currents up to 12A, making it suitable for high-power applications.
Will the straight orientation of the socket make installation easier?
The straight orientation of the socket ensures straightforward board-to-board connection, simplifying the installation process.
Is the bronze contact material used in the socket durable?
Yes, the bronze contact material provides durability and reliability for long-lasting performance.
Related links
- Samtec CES Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec CES Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
