Samtec SSW Series Straight Through Hole PCB Socket, 18-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

$5.36

(exc. GST)

$5.90

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 19$5.36-
20 - 74$5.202%
75 - 299$5.026%
300 - 599$4.918%
600 +$4.849%

*price indicative

Packaging Options:
RS Stock No.:
765-5809
Mfr. Part No.:
SSW-118-02-G-S
Brand:
Samtec
Find similar products by selecting one or more attributes.
Select all

Brand

Samtec

Number of Contacts

18

Product Type

PCB Socket

Number of Rows

1

Sub Type

Board-to-Board

Current

6.9A

Pitch

2.54mm

Housing Material

LCP

Termination Type

Solder

Mount Type

Through Hole

Orientation

Straight

Connector System

Board-to-Board

Voltage

550V

Series

SSW

Minimum Operating Temperature

-55°C

Contact Material

Bronze

Contact Gender

Female

Maximum Operating Temperature

125°C

Contact Plating

Gold

Standards/Approvals

No

Through Hole 2.54mm Square Post Socket Strips with Solder Tail - SSW Series


SSW series PCB through hole board-to-board square post, solder tailed socket strips with a 2.54mm pitch and a black, liquid crystal polymer insulator. The Tiger Buy contacts of these 2.54mm PCB through hole sockets are made from phosphor bronze with 0.51μm gold plating on the contact and gold flash on the tail (apart from stock numbers 765-5739 and 765-5786 which have matte tin contacts). These PCB board to board 2.54mm through hole square post socket strips are available in a variety of configurations including single and double row, straight and right angle and an option of post lengths. The operating temperature range for these SSW series PCB through hole sockets is -55 to 125°C for gold plated versions and -55 to 105°C for matte tin versions.

SSW PCB sockets with part number TSW-xxx-01-x-x have a tail length of 2.64mm.

SSW PCB sockets with part number TSW-xxx-02-x-x have a tail length of 4.93mm.

2.54mm Board to Board and Wire to Board - Samtec


Note

These SSW series PCB through hole board-to-board square post sockets mate with the following:
TSW series through hole 2.54mm square post headers - see stock number 767-0849 typically.
TSM series SMT 2.54mm square post headers - see stock number 765-6458 typically.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy