Samtec SSW Series Right Angle Through Hole PCB Socket, 18-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 765-5720
- Mfr. Part No.:
- SSW-109-02-G-D-RA
- Brand:
- Samtec
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$4.32
(exc. GST)
$4.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 19 | $4.32 | - |
| 20 - 74 | $4.19 | 3% |
| 75 - 299 | $4.06 | 6% |
| 300 - 599 | $3.99 | 7% |
| 600 + | $3.92 | 9% |
*price indicative
- RS Stock No.:
- 765-5720
- Mfr. Part No.:
- SSW-109-02-G-D-RA
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Product Type | PCB Socket | |
| Number of Contacts | 18 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 2.54mm | |
| Current | 6.9A | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 550V | |
| Series | SSW | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2.5mm | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold over Tin | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Product Type PCB Socket | ||
Number of Contacts 18 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 2.54mm | ||
Current 6.9A | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 550V | ||
Series SSW | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2.5mm | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Gold over Tin | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Samtec SSW Series PCB Socket, Through Hole Mounting, Solder Termination - SSW-109-02-G-D-RA
This PCB socket by Samtec is designed for high-performance applications in the fields of various industries. With a bronze contact material and a right-angle body orientation, this socket ensures reliable connections and efficient signal transmission. The 2.54mm pitch and 550V voltage rating make it suitable for a wide range of board-to-board applications.
Features & Benefits
• Right-angle body orientation for easy PCB mounting
• Bronze contact material ensures high conductivity and durability
• 2.54mm pitch allows for precise positioning of components
• 550V voltage rating for safe and efficient operation
Applications
• Ideal for use in industrial automation systems
• Suitable for power distribution and control panels in electrical installations
• Can be used for high-speed data transmission in electronic devices
Can it handle high current loads?
Yes, it has a current rating of 6.9A, making it ideal for high-power applications.
Will it provide a secure connection?
The solder termination method ensures a reliable and stable connection.
Is it suitable for board-to-board connections?
Yes, it has 18 contacts arranged in 2 rows for efficient board-to-board connections.
Can it withstand high voltages?
With a voltage rating of 550V, it is designed to handle higher voltage levels.
Is it compatible with other Samtec products?
Yes, the SSW series design allows for seamless integration with other Samtec components.
Related links
- Samtec SSW Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- Samtec SSQ Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- Samtec SSW Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
