Hirose DH Series Right Angle Surface PCB Socket, 17-Contact, 2 Row, 1 mm Pitch Solder
- RS Stock No.:
- 764-4581
- Mfr. Part No.:
- DH60-17P
- Brand:
- Hirose
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 764-4581
- Mfr. Part No.:
- DH60-17P
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 17 | |
| Product Type | PCB Socket | |
| Sub Type | Wire-to-Board | |
| Number of Rows | 2 | |
| Pitch | 1mm | |
| Current | 500mA | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Data | |
| Voltage | 125V | |
| Series | DH | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Gender | Female | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 17 | ||
Product Type PCB Socket | ||
Sub Type Wire-to-Board | ||
Number of Rows 2 | ||
Pitch 1mm | ||
Current 500mA | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Data | ||
Voltage 125V | ||
Series DH | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 85°C | ||
Contact Gender Female | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
DH Series Receptacle Connector, Screw Lock Type
The DH Series . These Hirose DH Series receptacle connectors are an impedance controlled interface connector for high speed transmission, these interface connectors are for use with the screw-lock type covers and are compact in design with 1mm contact mating pitch and have excellent EMI shielding.
Current rating 0.5A
Voltage rating 125 Vac
Operating temperature range -25 to +85°C
1000 operating cycles
Hirose DH Series Shielded High Speed Interface
DH Series is an impedance controlled interface connector for high speed transmission. It has a 1mm contact mating pitch. This, coupled with a 0.5mm mounting pitch, makes for a more compact, lower-profile, higher-density alternative to conventional half-pitch interface connectors. Depending on the cable, the DH Series caters for speeds up to 2.5Gb/s. Applications include enterprise networking, industrial, telecom and datacom.
• 50% reduction in mating face area because of smaller pitch sizes
• Robust, D-shaped interface design resists wrenching forces
• Receptacle's through-hole style metal fittings facilitate retention to PCB
• Unique contact arrangement for IDC termination
• Excellent shielding for EMI prevention
Related links
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 29.2 mm Pitch Screw
- Hirose DH Series Right Angle Surface PCB Socket 2 Row, 24.2 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- TE Connectivity Multi-Interlock Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Samtec CLP Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Molex Extreme Series Right Angle Through Hole PCB Socket 5 Row, 8 mm Pitch Solder
- Hirose Metal Clamp for use with DH Series
- Samtec SSW Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
