HARWIN M52 Series Straight Surface Mount PCB Socket, 25-Contact, 1-Row, 1.27mm Pitch, Solder Termination
- RS Stock No.:
- 745-7157
- Mfr. Part No.:
- M52-5052545
- Brand:
- HARWIN
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$31.21
(exc. GST)
$34.33
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $6.242 | $31.21 |
*price indicative
- RS Stock No.:
- 745-7157
- Mfr. Part No.:
- M52-5052545
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 25 | |
| Number of Rows | 1 | |
| Pitch | 1.27mm | |
| Mounting Type | Surface Mount | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Current Rating | 12A | |
| Voltage Rating | 150 V ac | |
| Series | M52 | |
| Contact Material | Copper | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 25 | ||
Number of Rows 1 | ||
Pitch 1.27mm | ||
Mounting Type Surface Mount | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Current Rating 12A | ||
Voltage Rating 150 V ac | ||
Series M52 | ||
Contact Material Copper | ||
- COO (Country of Origin):
- TW
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- HARWIN M52 Series Straight Through Hole PCB Socket 1 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- JAE TX24 Series Right Angle Through Hole Mount PCB Socket 2-Row Solder Termination
- Samtec CLP Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Amphenol FCI Rib-Cage Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- JAE Straight Through Hole Mount PCB Socket 2-Row Solder Termination
