TE Connectivity Fine Stack Series Straight Surface PCB Socket, 12-Contact, 2 Row, 0.8 mm Pitch Solder
- RS Stock No.:
- 719-5199
- Mfr. Part No.:
- 1-179397-2
- Brand:
- TE Connectivity
This image is representative of the product range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 719-5199
- Mfr. Part No.:
- 1-179397-2
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Series | Fine Stack | |
| Orientation | Straight | |
| Mount Type | Surface | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Number of Rows | 2 | |
| Pitch | 0.8 mm | |
| Termination Type | Solder | |
| Connector System | Wire-to-Board | |
| Contact Gender | Female | |
| Contact Material | Bronze | |
| Contact Plating | Tin | |
| Current | 500 mA | |
| Maximum Operating Temperature | 105 °C | |
| Minimum Operating Temperature | 40 °C | |
| Standards/Approvals | RoHS | |
| Sub Type | Board-to-Board | |
| Voltage | 50 V | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Series Fine Stack | ||
Orientation Straight | ||
Mount Type Surface | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Number of Rows 2 | ||
Pitch 0.8 mm | ||
Termination Type Solder | ||
Connector System Wire-to-Board | ||
Contact Gender Female | ||
Contact Material Bronze | ||
Contact Plating Tin | ||
Current 500 mA | ||
Maximum Operating Temperature 105 °C | ||
Minimum Operating Temperature 40 °C | ||
Standards/Approvals RoHS | ||
Sub Type Board-to-Board | ||
Voltage 50 V | ||
TE Connectivity 0.8mm Free Height (FH) Vertical Board to Board Receptacle Connectors
0.8mm Free Height (FH) board to board or mezzanine SMT receptacle connectors for use in parallel board stacking applications. These Free Height (FH) mezzanine connectors have a high density subminiature packaging with a .031mm centreline spacing making it possible to save more than 50% space on the PCB compared to 1.27mm centreline connectors. The contacts of these 0.8mm Free Height (FH) connectors have a bellows type spring design that is resistant to scooping and stubbing when the connector is mated and unmated and offers a reliable electrical connection. These 0.8mm Free Height (FH) receptacles feature polarization to ensure accurate mating and have PCB postioning bosses for accurate placement on the PCB. A range of board to board stacking heights from 5 to 16mm can be achieved by mating these 0.8mm FH receptacles with different board mount plugs.
Typical applications for these 0.8mm Free Height (FH) board to board receptacle connectors include notebook PCs, pen pads, mobile phones and other electronic equipment that requires miniature connector packaging.
Part numbers X-5177983-X and 5177985-X are 5mm FH vertical receptacles for 5, 6, 7 and 8mm stacking heights
Part numbers X-5179009-X and X-5179180-X are 9mm FH vertical receptacles for 9, 10, 11 and 12mm stacking heights
Part numbers X-5179010-X and X-5084616-X are 13mm FH vertical receptacles for 13, 14, 15 and 16mm stacking heights
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- TE Connectivity Fine Stack Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 0.8/12-FV-SH Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Phoenix Contact Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- Samtec ERF8 Series Right Angle Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder
- TE Connectivity Free Height Series Straight Surface PCB Socket 2 Row, 0.8 mm Pitch Solder












