Preci-Dip 853 Series Right Angle Surface PCB Socket, 20-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 702-3120
- Mfr. Part No.:
- 853-87-020-30-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Get a bulk buy discount
Add 125 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$52.84
(exc. GST)
$58.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 120 | $10.568 | $52.84 | - |
| 125 - 370 | $10.344 | $51.72 | 2% |
| 375 - 995 | $10.024 | $50.12 | 5% |
| 1000 - 1995 | $9.78 | $48.90 | 7% |
| 2000 + | $9.57 | $47.85 | 9% |
*price indicative
- RS Stock No.:
- 702-3120
- Mfr. Part No.:
- 853-87-020-30-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 20 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 12A | |
| Pitch | 1.27mm | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | Surface | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 853 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 1.27mm | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Contact Plating | Gold Flash | |
| Contact Gender | Female | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 20 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 12A | ||
Pitch 1.27mm | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type Surface | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 853 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 1.27mm | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Contact Plating Gold Flash | ||
Contact Gender Female | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Right Angle Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
