Preci-Dip 853 Series Straight Surface PCB Socket, 24-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 702-3117
- Mfr. Part No.:
- 853-87-024-10-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 702-3117
- Mfr. Part No.:
- 853-87-024-10-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 24 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Pitch | 1.27mm | |
| Current | 12A | |
| Termination Type | Solder | |
| Housing Material | Black Glass Filled Polyester | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 853 | |
| Row Pitch | 1.27mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold Flash | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 24 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Pitch 1.27mm | ||
Current 12A | ||
Termination Type Solder | ||
Housing Material Black Glass Filled Polyester | ||
Mount Type Surface | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 853 | ||
Row Pitch 1.27mm | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold Flash | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
1.27 mm IC Socket Connectors
These Swiss Preci-dip IC Ultraminiature PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Mating pin Ø 0.38 mm → 0,5 mm
The Through Hole headers have a Tail length of 2.3 mm for SIL and 2.4 mm for DIL
The SMD mounting headers are perpendicular Gull-Wing type
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
Standards
UL 94V-0
Related links
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight PCB PCB Socket 2 Row, 1.27 mm Pitch Solder
- Preci-Dip 853 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
