Preci-Dip 833 Series Right Angle PCB PCB Socket, 14-Contact, 2 Row, 2 mm Pitch Solder

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$34.58

(exc. GST)

$38.04

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 120$6.916$34.58
125 - 370$6.832$34.16
375 - 995$6.624$33.12
1000 - 1995$6.448$32.24
2000 +$6.328$31.64

*price indicative

Packaging Options:
RS Stock No.:
701-9537
Mfr. Part No.:
833-87-014-20-001101
Brand:
Preci-Dip
Find similar products by selecting one or more attributes.
Select all

Brand

Preci-Dip

Number of Contacts

14

Product Type

PCB Socket

Sub Type

Board-to-Board

Number of Rows

2

Pitch

2mm

Current

12A

Termination Type

Solder

Housing Material

Black Glass Filled Polyester

Mount Type

PCB

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

150V

Series

833

Row Pitch

2mm

Contact Plating

Gold Flash

Contact Material

Beryllium Copper

Contact Gender

Female

Maximum Operating Temperature

125°C

Standards/Approvals

No

COO (Country of Origin):
CH

2 mm IC Sockets


These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.

Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips

The Through Hole headers have a Pin length of 3.2 mm

Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square

Standards

UL 94V-0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy