Preci-Dip 833 Series Right Angle PCB PCB Socket, 12-Contact, 2 Row, 2 mm Pitch Solder
- RS Stock No.:
- 701-9534
- Mfr. Part No.:
- 833-87-012-20-001101
- Brand:
- Preci-Dip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$29.51
(exc. GST)
$32.46
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $5.902 | $29.51 |
| 125 - 370 | $5.782 | $28.91 |
| 375 - 995 | $5.608 | $28.04 |
| 1000 - 1995 | $5.472 | $27.36 |
| 2000 + | $5.36 | $26.80 |
*price indicative
- RS Stock No.:
- 701-9534
- Mfr. Part No.:
- 833-87-012-20-001101
- Brand:
- Preci-Dip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Preci-Dip | |
| Product Type | PCB Socket | |
| Number of Contacts | 12 | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Current | 12A | |
| Housing Material | Black Glass Filled Polyester | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Right Angle | |
| Connector System | Board-to-Board | |
| Voltage | 150V | |
| Series | 833 | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Plating | Gold Flash | |
| Contact Material | Beryllium Copper Alloy | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Preci-Dip | ||
Product Type PCB Socket | ||
Number of Contacts 12 | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Current 12A | ||
Housing Material Black Glass Filled Polyester | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Right Angle | ||
Connector System Board-to-Board | ||
Voltage 150V | ||
Series 833 | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Plating Gold Flash | ||
Contact Material Beryllium Copper Alloy | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
2 mm IC Sockets
These Swiss Preci-dip IC "Hard metric" PCB Socket Connector headers are solder tail Through Hole or SMD perpendicular Gull-Wing mount.
Sockets have Tin plated Brass sleeves with Flash Gold plated Beryllium Copper (4 finger) contact clips
The Through Hole headers have a Pin length of 3.2 mm
Suitable for Mating Pin Ø 0.4 → 0.66 mm or 0.5 mm square
Standards
UL 94V-0
Related links
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Right Angle Surface Mount PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
- Preci-Dip 833 Series Straight PCB PCB Socket 2 Row, 2 mm Pitch Solder
