HARWIN M80 Series Straight Through Hole PCB Socket, 26-Contact, 2 Row, 2 mm Pitch
- RS Stock No.:
- 681-0002
- Mfr. Part No.:
- M80-4102642
- Brand:
- HARWIN
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 681-0002
- Mfr. Part No.:
- M80-4102642
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 26 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Pitch | 2mm | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Series | M80 | |
| Contact Material | Beryllium Copper | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 26 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Pitch 2mm | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Series M80 | ||
Contact Material Beryllium Copper | ||
- COO (Country of Origin):
- GB
J-Tek Headers
A range of Headers from Harwins' Datamate J-Tek Series which are available with and without Jackscrews and Board Mounts.
M80-400, M80-402, M80-500, M80-505, M80-530 and M80-532 have Jackscrews
M80-510 and M80-540 have Board Mounts
M80-512 and M80-542 have Jackscrews and Board Mounts
M80-400, M80-410, M80-500, M80-510, M80-530 and M80-540 have 3 mm long PC tail pins
2.0mm Harwin Datamate J-Tek Series
The Datamate range is Ideal for applications where safety is key, the application is subject to high loads of vibration, shock and acceleration or operates in harsh environments. These Datamate connectors are highly Durable and can withstand high numbers of mating cycles without any degradation in performance. This performance is MADE possible by Harwins use of High Reliability four finger Beryllium Copper contacts in the Datamate range. These contacts feature a 4 finger clip to ensure integrity of connection under the most severe conditions.
Polarised mouldings
High reliability connector system
TheJ-Tek Datamate connectors are available with or without Jackscrews.
Mates with known industry equivalents
Suited for COTS applications
Complies with BS9525-F0033/MIL C 55302/CEC 75101-008
Related links
- HARWIN M80 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- HARWIN m80 Series Straight Surface Mount PCB Socket 2-Row Solder Termination
- HARWIN M80 Series Straight Through Hole PCB Socket 2 Row, 2 mm Pitch Solder
- HARWIN M80 Series Vertical PCB PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN M80 Series Straight Cable PCB Socket 2 Row, 2 mm Pitch Crimp
- HARWIN Straight Through Hole Mount PCB Socket 1-Row Solder Termination
- Hirose HIF3FB Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Phoenix Contact FP 1.27/ 26-FH Series Surface Mount PCB Socket 2-Row Solder Termination
