KEL Corporation 8900 Series Straight Through Hole PCB Socket, 20-Contact, 2 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 637-8062
- Mfr. Part No.:
- 8901-020-177S-B-F
- Brand:
- KEL Corporation
This image is representative of the product range
Get a bulk buy discount
Add 25 more to save $29.50
View bulk pricing optionsSubtotal (1 unit)*
$16.91
(exc. GST)
$18.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $16.91 | - |
| 25 + | $15.73 | $29.50 |
*price indicative
- RS Stock No.:
- 637-8062
- Mfr. Part No.:
- 8901-020-177S-B-F
- Brand:
- KEL Corporation
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KEL Corporation | |
| Number of Contacts | 20 | |
| Product Type | PCB Socket | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 500mA | |
| Pitch | 2.54mm | |
| Housing Material | Polyphenylene Sulphide Fibreglass | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Connector System | Board-to-Board | |
| Voltage | 650V | |
| Series | 8900 | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand KEL Corporation | ||
Number of Contacts 20 | ||
Product Type PCB Socket | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 500mA | ||
Pitch 2.54mm | ||
Housing Material Polyphenylene Sulphide Fibreglass | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Connector System Board-to-Board | ||
Voltage 650V | ||
Series 8900 | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 85°C | ||
Contact Material Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
KEL 8900 Series 1.27mm Low Profile Board to Board PCB Sockets
8900 series PCB mount board to board socket connectors with a 1.27mm pitch, low profile design and low insertion and withdrawal force. These 8900 series 1.27 mm PCB sockets have a single-point spring contact design that assures a reliable electrical connection. The housings of these 8900 series board to board socket connectors are designed to prevent misinsertion and feature a guide mechanism to aid accurate mating. The connector produces an audible click to indicate when mating is complete. PCB hooks are featured on these 8900 PCB sockets to ensure a secure connection to the PCB during the soldering process. These 8900 series board to board PCB sockets support stacking, horizontal and vertical board to board applications and have a range of stacking heights.
8901-xxx-177S-A-F have a stacked height of 7 mm and 9 mm
8901-xxx-177S-B-F have a stacked height of 8 mm and 10 mm
8901-xxx-177S-D-F have a stacked height of 10 mm and 12 mm
These 8900 series PCB mount board to board socket connectors mate with the 8900 series PCB mount board to board header connectors
Features and Benefits
Low profile design
Low insertion and withdrawal force
One point spring contact design for a reliable electrical connection
Guide mechanism to aid accurate mating
Audible click indicates complete mating
PCB boardlocks for secure connection to PCB
Supports stacking, vertical and horizontal board to board applications
Wide range of mating heights
- RS Stock No. 6376864
- Mfr. Part No. 8800-020-170S-F
Each
$28.19
- RS Stock No. 8280355
- Mfr. Part No. 9120-4500PL
Each
$7.06
- RS Stock No. 6378220
- Mfr. Part No. 8901-020-177L-F
Each
$15.50
- RS Stock No. 7710161
- Mfr. Part No. 76342-310LF
Each
$2.97
Related links
- KEL Corporation 8900 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8900 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8900 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8800 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8925E Series Right Angle Cable PCB Socket 2 Row, 1.27 mm Pitch IDT
- KEL Corporation 8800 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8800 Series Right Angle Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- KEL Corporation 8800 Series Right Angle Through Hole PCB Header 2.54 mm Pitch Shrouded












