E-TEC SIB Series Straight Through Hole PCB Socket, 32-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 615-5257
- Mfr. Part No.:
- SIB-132-S083-95
- Brand:
- E-TEC
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$648.56
(exc. GST)
$713.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 40 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 480 | $32.428 | $648.56 | - |
| 500 - 1480 | $31.943 | $638.86 | 1% |
| 1500 - 3980 | $31.464 | $629.28 | 2% |
| 4000 - 7980 | $30.994 | $619.88 | 4% |
| 8000 + | $30.531 | $610.62 | 5% |
*price indicative
- RS Stock No.:
- 615-5257
- Mfr. Part No.:
- SIB-132-S083-95
- Brand:
- E-TEC
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | E-TEC | |
| Product Type | PCB Socket | |
| Number of Contacts | 32 | |
| Number of Rows | 1 | |
| Sub Type | Wire-to-Board | |
| Pitch | 2.54mm | |
| Current | 1A | |
| Termination Type | Solder | |
| Housing Material | Plastic | |
| Mount Type | Through Hole | |
| Orientation | Straight | |
| Stacking Height | 2.54mm | |
| Connector System | Board-to-Board | |
| Voltage | 500V | |
| Series | SIB | |
| Minimum Operating Temperature | -55°C | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand E-TEC | ||
Product Type PCB Socket | ||
Number of Contacts 32 | ||
Number of Rows 1 | ||
Sub Type Wire-to-Board | ||
Pitch 2.54mm | ||
Current 1A | ||
Termination Type Solder | ||
Housing Material Plastic | ||
Mount Type Through Hole | ||
Orientation Straight | ||
Stacking Height 2.54mm | ||
Connector System Board-to-Board | ||
Voltage 500V | ||
Series SIB | ||
Minimum Operating Temperature -55°C | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals No | ||

Ultra low-profile divisible strips
Divisible strips with 2.54 mm pin spacing and tin-plated contacts with gold-plated tulips. Height on PCB of 2.41 mm.
These strips are designed to be soldered and are available with 20 and 32 contacts.
2.54mm PCB Connector RS Range
A large variety of connector options, to cover the majority of board-to-board, bussing and programming requirements.
Related links
- E-TEC SIB Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- E-TEC SIB Series Straight Through Hole PCB Header 1 Row, 2.54 mm Pitch Solder
- E-TEC SIB Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- E-TEC SIB Series Right Angle Through Hole PCB Socket 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Straight Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC SIB Series Right Angle Through Hole Pin Header 2.54 mm Pitch Unshrouded
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
- E-TEC Through Hole Turned Pin Open Frame DIL Socket, 1A
