Hirose FX2 Series Right Angle Through Hole PCB Socket, 52-Contact, 2 Row, 1.27 mm Pitch Solder
- RS Stock No.:
- 608-2929
- Mfr. Part No.:
- FX2-52S-1.27SV(71)
- Brand:
- Hirose
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 608-2929
- Mfr. Part No.:
- FX2-52S-1.27SV(71)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Number of Contacts | 52 | |
| Product Type | PCB Socket | |
| Sub Type | Board-to-Board | |
| Number of Rows | 2 | |
| Current | 500mA | |
| Pitch | 1.27mm | |
| Housing Material | LCP | |
| Termination Type | Solder | |
| Mount Type | Through Hole | |
| Orientation | Right Angle | |
| Voltage | 125V | |
| Series | FX2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 85°C | |
| Contact Material | Bronze | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Number of Contacts 52 | ||
Product Type PCB Socket | ||
Sub Type Board-to-Board | ||
Number of Rows 2 | ||
Current 500mA | ||
Pitch 1.27mm | ||
Housing Material LCP | ||
Termination Type Solder | ||
Mount Type Through Hole | ||
Orientation Right Angle | ||
Voltage 125V | ||
Series FX2 | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 85°C | ||
Contact Material Bronze | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- MY
Related links
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Through Hole Mount PCB Socket 2-Row Solder Termination
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Right Angle Through Hole PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
- Hirose FX2 Series Straight Surface PCB Socket 2 Row, 1.27 mm Pitch Solder
