KEL Corporation 8925E Series Right Angle Cable PCB Socket, 30-Contact, 2 Row, 1.27 mm Pitch IDT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$22.93

(exc. GST)

$25.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 13 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 24$22.93
25 - 99$22.03
100 +$21.16

*price indicative

RS Stock No.:
602-9984
Mfr. Part No.:
8925E-030-179-F
Brand:
KEL Corporation
Find similar products by selecting one or more attributes.
Select all

Brand

KEL Corporation

Number of Contacts

30

Product Type

PCB Socket

Number of Rows

2

Sub Type

Wire-to-Board

Current

500mA

Pitch

1.27mm

Termination Type

IDT

Housing Material

Glass Filled Nylon

Mount Type

Cable

Orientation

Right Angle

Connector System

Board-to-Board

Voltage

300V

Series

8925E

Minimum Operating Temperature

-55°C

Contact Material

Copper

Maximum Operating Temperature

85°C

Contact Plating

Gold over Nickel

Contact Gender

Female

Standards/Approvals

No

COO (Country of Origin):
JP

KEL 8925E Series 1.27 mm Low Profile Wire to Board IDC Ribbon Cable Socket Connectors


8925E series low profile wire to board IDC socket connectors with a 1.27mm pitch designed for use with 0.635mm pitch single flat cable. These 8925E series ribbon cable connectors have a low insertion and withdrawal force and feature IDC contacts with a spring design for a reliable electrical connection. The housings of these 8925E series IDC socket connectors feature an eject lock mechanism which provides a secure connection to the mating connector and allows single handed insertion and release. A strain relief provides extra protection and support to the cable. These 8925E series IDC ribbon cable sockets can be used to make daisy chain cable assemblies and mate with the 8931E Series PCB headers

Features and Benefits


Low profile design

Low insertion and withdrawal force

IDC spring contacts for a reliable electrical connection

Eject lock mechanism for secure mating connection and easy insertion and removal

Strain relief for extra cable support

Suitable for use in daisy chain cable configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy