TE Connectivity AMPMODU HV100 Series Surface Mount PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$59.23

(exc. GST)

$65.15

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 190$5.923$59.23-
200 - 740$5.753$57.532%
750 - 2990$5.477$54.777%
3000 - 5990$5.254$52.5411%
6000 +$5.088$50.8814%

*price indicative

Packaging Options:
RS Stock No.:
528-6495
Mfr. Part No.:
1241152-8
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

PCB Socket

Number of Contacts

8

Number of Rows

1

Current

12A

Pitch

2.54mm

Termination Type

Solder

Mount Type

Surface Mount

Voltage

250V

Series

AMPMODU HV100

Contact Material

Bronze

HV-100 SMT Receptacles


Vertical PCB mount

Top or bottom entry

End stackable

2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)


A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy