TE Connectivity AMPMODU HV100 Series Surface Mount PCB Socket, 8-Contact, 1 Row, 2.54 mm Pitch Solder
- RS Stock No.:
- 163-9388
- Mfr. Part No.:
- 1241152-8
- Brand:
- TE Connectivity
This image is representative of the product range
Subtotal (1 reel of 700 units)*
$3,131.10
(exc. GST)
$3,444.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 December 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 700 + | $4.473 | $3,131.10 |
*price indicative
- RS Stock No.:
- 163-9388
- Mfr. Part No.:
- 1241152-8
- Brand:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Number of Contacts | 8 | |
| Product Type | PCB Socket | |
| Number of Rows | 1 | |
| Current | 12A | |
| Pitch | 2.54mm | |
| Termination Type | Solder | |
| Mount Type | Surface Mount | |
| Voltage | 250V | |
| Series | AMPMODU HV100 | |
| Contact Material | Bronze | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Number of Contacts 8 | ||
Product Type PCB Socket | ||
Number of Rows 1 | ||
Current 12A | ||
Pitch 2.54mm | ||
Termination Type Solder | ||
Mount Type Surface Mount | ||
Voltage 250V | ||
Series AMPMODU HV100 | ||
Contact Material Bronze | ||
HV-100 SMT Receptacles
Vertical PCB mount
Top or bottom entry
End stackable
2.54mm TE Connectivity AMPMODU™ Range – Style 2 (European)
A wide range of modular interconnects on the industry standard 2.54mm (0.1in ) Grid, addressing applications across all industry sectors. Designed for wire to board or board to board connection, including stacking.
Related links
- TE Connectivity AMPMODU HV100 Series PCB Socket 1 Row, 2.54 mm Pitch
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Surface PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 2 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
- TE Connectivity AMPMODU HV100 Series Straight Through Hole PCB Socket 1 Row, 2.54 mm Pitch Solder
