Hirose FX8 Series Straight Surface PCB Socket, 120-Contact, 2 Row, 600 μm Pitch Solder
- RS Stock No.:
- 502-4231
- Mfr. Part No.:
- FX8-120S-SV(21)
- Brand:
- Hirose
Get a bulk buy discount
Add 25 more to save $6.00
View bulk pricing optionsSubtotal (1 unit)*
$9.64
(exc. GST)
$10.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 17 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 24 | $9.64 | - |
| 25 - 99 | $9.40 | $6.00 |
| 100 - 499 | $9.04 | $60.00 |
| 500 - 999 | $8.89 | $375.00 |
| 1000 + | $8.65 | $990.00 |
*price indicative
- RS Stock No.:
- 502-4231
- Mfr. Part No.:
- FX8-120S-SV(21)
- Brand:
- Hirose
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirose | |
| Product Type | PCB Socket | |
| Number of Contacts | 120 | |
| Number of Rows | 2 | |
| Sub Type | Board-to-Board | |
| Current | 400mA | |
| Pitch | 600μm | |
| Termination Type | Solder | |
| Housing Material | PPS | |
| Mount Type | Surface | |
| Orientation | Straight | |
| Stacking Height | 16mm | |
| Voltage | 100V | |
| Series | FX8 | |
| Minimum Operating Temperature | -55°C | |
| Contact Material | Bronze | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirose | ||
Product Type PCB Socket | ||
Number of Contacts 120 | ||
Number of Rows 2 | ||
Sub Type Board-to-Board | ||
Current 400mA | ||
Pitch 600μm | ||
Termination Type Solder | ||
Housing Material PPS | ||
Mount Type Surface | ||
Orientation Straight | ||
Stacking Height 16mm | ||
Voltage 100V | ||
Series FX8 | ||
Minimum Operating Temperature -55°C | ||
Contact Material Bronze | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- JP
0.6 mm pitch PCB to board connector, Surface-mounted type FX8 series
Board-to-board stacking height of 3 mm
Guide rib ensures self-alignment of ± 0.6 mm
Reliable contact with optimized spring deflection design
Suitable for internal installation inside notebook computers and other compact devices
Note
Compatible with other Manufacturers FX8, ANF, FX8C families.
Related links
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FX8 Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Socket 1 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8C Series Straight Surface PCB Socket 2 Row, 0.6 mm Pitch Solder
- Hirose FunctionMAX FX8 Series Straight Surface PCB Header 0.6 mm Pitch Shrouded
