Hirose FunctionMAX FX8 Series Straight Surface PCB Header, 120 Contact(s), 600 μm Pitch, 2 Row, Shrouded

This image is representative of the product range

Get a bulk buy discount

Add 25 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$37.97

(exc. GST)

$41.77

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 15 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 20$7.594$37.97-
25 +$7.502$37.511%

*price indicative

Packaging Options:
RS Stock No.:
688-3551
Mfr. Part No.:
FX8-120P-SV(91)
Brand:
Hirose
Find similar products by selecting one or more attributes.
Select all

Brand

Hirose

Product Type

PCB Header

Series

FunctionMAX FX8

Current

400mA

Pitch

600μm

Number of Contacts

120

Housing Material

PPS

Number of Rows

2

Orientation

Straight

Shrouded/Unshrouded

Shrouded

Mount Type

Surface

Connector System

Board-to-Board

Contact Plating

Gold

Contact Material

Phosphor Bronze

Row Pitch

600μm

Termination Type

Solder

Minimum Operating Temperature

-55°C

Contact Gender

Male

Maximum Operating Temperature

85°C

Standards/Approvals

No

Voltage

100V

Hirose FunctionMAX FX8 and FX8C 0.6 mm Board to Board Connectors


FunctionMAX FX8 and FX8C 0.6 mm SMT connectors for parallel board to board connections. These FunctionMAX FX8 and FX8C connectors have a high-speed transmission capability of up to 3.125 Gbit/s with excellent signal integrity properties. The built-in mating guide ribs of these high-speed FX8 connectors allow for a self-alignment tolerance of +/- 0.6 mm making mating easier and allowing flexibility in design. These high-speed FX8 BTB connectors feature guide posts on the bottom with differing diameters and positioning to aid alignment on the PCB and to prevent misinsertion. The contacts of these FX8 BTB connectors have an optimized spring deflection design for increased reliability.

Features and Benefits


• High-Speed transmission speed of 3.125 Gbit/s

• Built in guide ribs allow +/- 0.6 mm misalignment and ensure easy mating

• Bosses for alignment on PCB

• 2 mm wiping distance for electrical continuity

• Contacts with spring deflection design for increased reliability

• SMT coplanarity with coplanar tolerance at the solder area being less than 0.1 mm

• Wide stacking height range 3 mm to 4 mm (FX 8 Series), 5 mm to 16 mm (FX8C Series)

Applications


• Servers and broadcast equipment

• Industrial equipment

• Medical devices

• POS terminals

The FunctionMAX Brand


FunctionMAX board to board connectors are designed to meet the needs of advancing technologies within the industrial market and offer high performance and maximum functionality. The FunctionMAX range includes connectors with a floating design and connectors with a high-speed transmission rate. The high transmission connectors have a design based on a differential transmission system and offer high-speed signals and excellent resistance to noise. The FunctionMAX range of board to board connectors offer superior performance in diverse environments.

Note

FX8 series and FX8C series cannot be mated with one other

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy