HARWIN M83 Series Vertical PCB PCB Socket, 27-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1133
- Mfr. Part No.:
- M83-LMT1M2N27-0000-000
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$27.12
(exc. GST)
$29.83
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 45 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 - 1 | $27.12 |
| 2 - 4 | $25.66 |
| 5 - 9 | $24.33 |
| 10 + | $23.16 |
*price indicative
- RS Stock No.:
- 287-1133
- Mfr. Part No.:
- M83-LMT1M2N27-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Number of Contacts | 27 | |
| Product Type | PCB Socket | |
| Sub Type | Through Board Connector | |
| Number of Rows | 3 | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Termination Type | Crimp | |
| Housing Material | PPS | |
| Mount Type | PCB | |
| Orientation | Vertical | |
| Voltage | 120V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Plating | Gold | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Number of Contacts 27 | ||
Product Type PCB Socket | ||
Sub Type Through Board Connector | ||
Number of Rows 3 | ||
Pitch 2mm | ||
Current 3.3A | ||
Termination Type Crimp | ||
Housing Material PPS | ||
Mount Type PCB | ||
Orientation Vertical | ||
Voltage 120V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Plating Gold | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN Male Vertical Throughboard Connector is a PC Tail connector with 3.5mm board mount jackscrews. It has Gold finish on contact area and termination. Slotted nuts provided for assembly to board mount jackscrew.
RoHS compliant
Polarising feature
Related links
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83-LFD1F2 Connector Kit Containing 60 x Barrel Crimp Contacts Loose, Triple Row Housing With Hexagonal Socket
