HARWIN M83 Series Straight Cable PCB Socket, 54-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1120
- Mfr. Part No.:
- M83-LFC1F2N54-0000-000
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 24 more to save $68.88
View bulk pricing optionsSubtotal (1 tray of 12 units)*
$860.93
(exc. GST)
$947.02
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 12 - 12 | $71.744 | $860.93 | - |
| 24 - 24 | $68.874 | $826.49 | $68.88 |
| 36 - 36 | $66.225 | $794.70 | $198.68 |
| 48 - 48 | $63.772 | $765.26 | $382.66 |
| 60 + | $61.494 | $737.93 | $615.00 |
*price indicative
- RS Stock No.:
- 287-1120
- Mfr. Part No.:
- M83-LFC1F2N54-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 54 | |
| Number of Rows | 3 | |
| Sub Type | Crimp Connector | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Termination Type | Crimp | |
| Housing Material | PPS | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Maximum Operating Temperature | 125°C | |
| Contact Material | Beryllium Copper | |
| Contact Plating | Gold | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 54 | ||
Number of Rows 3 | ||
Sub Type Crimp Connector | ||
Pitch 2mm | ||
Current 3.3A | ||
Termination Type Crimp | ||
Housing Material PPS | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Maximum Operating Temperature 125°C | ||
Contact Material Beryllium Copper | ||
Contact Plating Gold | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It kit has Triple Row housing with hexagonal socket jackscrews fitted, barrel crimp contacts loose. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
