HARWIN M83 Series Horizontal PCB PCB Socket, 96-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1130
- Mfr. Part No.:
- M83-LML3M1N96-0000-000
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 20 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 10 units)*
$658.73
(exc. GST)
$724.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 08 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 10 - 10 | $65.873 | $658.73 | - |
| 20 - 20 | $63.24 | $632.40 | 3% |
| 30 - 30 | $60.808 | $608.08 | 7% |
| 40 - 40 | $58.557 | $585.57 | 11% |
| 50 + | $56.468 | $564.68 | 14% |
*price indicative
- RS Stock No.:
- 287-1130
- Mfr. Part No.:
- M83-LML3M1N96-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 96 | |
| Sub Type | Through Board Connector | |
| Number of Rows | 3 | |
| Pitch | 2mm | |
| Current | 3.3A | |
| Housing Material | PPS | |
| Termination Type | Crimp | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Series | M83 | |
| Row Pitch | 2mm | |
| Minimum Operating Temperature | -55°C | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Contact Material | Phosphor Bronze | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 96 | ||
Sub Type Through Board Connector | ||
Number of Rows 3 | ||
Pitch 2mm | ||
Current 3.3A | ||
Housing Material PPS | ||
Termination Type Crimp | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Series M83 | ||
Row Pitch 2mm | ||
Minimum Operating Temperature -55°C | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Contact Material Phosphor Bronze | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN Male Horizontal Throughboard Connector is a PC Tail connector with internal threaded jackscrews. It has Gold finish on contact area and termination.
RoHS compliant
Polarising feature
Related links
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
