HARWIN M83 Series Straight Cable PCB Socket, 36-Contact, 3 Row, 2 mm Pitch Crimp

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$60.33

(exc. GST)

$66.36

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 1$60.33
2 - 4$57.07
5 - 9$54.15
10 +$51.50

*price indicative

RS Stock No.:
287-1127
Mfr. Part No.:
M83-LFD1F2N36-0000-000
Brand:
HARWIN
Find similar products by selecting one or more attributes.
Select all

Brand

HARWIN

Product Type

PCB Socket

Number of Contacts

36

Number of Rows

3

Sub Type

Crimp Connector

Current

3.3A

Pitch

2mm

Termination Type

Crimp

Housing Material

PPS

Mount Type

Cable

Orientation

Straight

Voltage

800V

Series

M83

Row Pitch

2mm

Minimum Operating Temperature

-55°C

Contact Material

Beryllium Copper

Contact Gender

Female

Contact Plating

Gold

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

RoHS Status: Not Applicable

COO (Country of Origin):
GB
The HARWIN Connector kit is of triple Row housing with hexagonal socket jackscrews fitted, 36 x barrel crimp contacts loose. It has Gold finish on contact area and termination.

RoHS compliant

Polarising feature

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy