HARWIN M83 Series Straight Cable PCB Socket, 54-Contact, 3 Row, 2 mm Pitch Crimp
- RS Stock No.:
- 287-1121
- Mfr. Part No.:
- M83-LFC1F2N54-0000-000
- Brand:
- HARWIN
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$84.91
(exc. GST)
$93.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | $84.91 |
| 2 - 4 | $80.32 |
| 5 + | $76.20 |
*price indicative
- RS Stock No.:
- 287-1121
- Mfr. Part No.:
- M83-LFC1F2N54-0000-000
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 54 | |
| Sub Type | Crimp Connector | |
| Number of Rows | 3 | |
| Current | 3.3A | |
| Pitch | 2mm | |
| Housing Material | PPS | |
| Termination Type | Crimp | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Voltage | 800V | |
| Series | M83 | |
| Minimum Operating Temperature | -55°C | |
| Row Pitch | 2mm | |
| Contact Gender | Female | |
| Contact Plating | Gold | |
| Contact Material | Beryllium Copper | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 54 | ||
Sub Type Crimp Connector | ||
Number of Rows 3 | ||
Current 3.3A | ||
Pitch 2mm | ||
Housing Material PPS | ||
Termination Type Crimp | ||
Mount Type Cable | ||
Orientation Straight | ||
Voltage 800V | ||
Series M83 | ||
Minimum Operating Temperature -55°C | ||
Row Pitch 2mm | ||
Contact Gender Female | ||
Contact Plating Gold | ||
Contact Material Beryllium Copper | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
The HARWIN Cable Connector Kit is suitable for 24 to 28 AWG cable. It kit has Triple Row housing with hexagonal socket jackscrews fitted, barrel crimp contacts loose. It has polarizing feature.
Highly reliable
RoHS compliant
Related links
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Vertical PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN M83 Series Horizontal PCB PCB Socket 3 Row, 2 mm Pitch Crimp
- HARWIN Datamate J-Tek Series Straight Cable PCB Socket 3 Row, 2 mm Pitch Crimp
