HARWIN G125 Series Horizontal PCB PCB Socket, 6-Contact, 2 Row, 1.25 mm Pitch Solder
- RS Stock No.:
- 287-0988
- Mfr. Part No.:
- G125-MH10605M4P
- Brand:
- HARWIN
This image is representative of the product range
Get a bulk buy discount
Add 2 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
$31.64
(exc. GST)
$34.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 85 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 1 | $31.64 | - |
| 2 - 4 | $29.94 | 5% |
| 5 + | $28.41 | 10% |
*price indicative
- RS Stock No.:
- 287-0988
- Mfr. Part No.:
- G125-MH10605M4P
- Brand:
- HARWIN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARWIN | |
| Product Type | PCB Socket | |
| Number of Contacts | 6 | |
| Sub Type | Through Board Connector | |
| Number of Rows | 2 | |
| Pitch | 1.25mm | |
| Current | 2.8A | |
| Housing Material | Polyamide | |
| Termination Type | Solder | |
| Mount Type | PCB | |
| Orientation | Horizontal | |
| Series | G125 | |
| Minimum Operating Temperature | -65°C | |
| Row Pitch | 1.25mm | |
| Contact Material | Phosphor Bronze | |
| Contact Plating | Gold | |
| Contact Gender | Male | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand HARWIN | ||
Product Type PCB Socket | ||
Number of Contacts 6 | ||
Sub Type Through Board Connector | ||
Number of Rows 2 | ||
Pitch 1.25mm | ||
Current 2.8A | ||
Housing Material Polyamide | ||
Termination Type Solder | ||
Mount Type PCB | ||
Orientation Horizontal | ||
Series G125 | ||
Minimum Operating Temperature -65°C | ||
Row Pitch 1.25mm | ||
Contact Material Phosphor Bronze | ||
Contact Plating Gold | ||
Contact Gender Male | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The HARWIN DIL Male Throughboard Connector is a PC Tail connector with screw-Lok fixings suitable for board mount. It is supplied in tape strips. It has gold finish on contact area and termination.
Highly reliable
RoHS compliant
Related links
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Horizontal PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN G125 Series Vertical PCB PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Surface PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
- HARWIN Gecko Series Straight Through Hole PCB Socket 2 Row, 1.25 mm Pitch Solder
